Part Details for 14025/1AMP by Bulgin
Overview of 14025/1AMP by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14025/1AMP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1112
|
Newark | Positioner, 24-28 Awg Contact, Green, For Use With:Buccaneer 400 Series 14025 Crimp Tool, Crimp Locator Applications:10 & 12 Pole Crimp Contacts, Product Range:400 Series Rohs Compliant: Yes |Bulgin Limited 14025/1AMP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.4300 / $201.4100 | Buy Now |
DISTI #
92C2561
|
Newark | Crimp Tool Positioner, 14025 Crimp Tool, For Use With:Buccaneer 400 Series 14025 Crimp Tool, Crimp Locator Applications:10 & 12 Pole Crimp Contacts, Product Range:-, Colour:Green, Contact Rating:1A Rohs Compliant: Na |Bulgin Limited 14025/1AMP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.8500 / $187.9800 | Buy Now |
DISTI #
708-1104-ND
|
DigiKey | TOOL CRIMP POSITIONER FOR 1A Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$175.3220 / $194.1100 | Buy Now |
DISTI #
157-14025/1AMP
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER 1A GREEN RoHS: Compliant | 0 |
|
$172.6300 / $188.9800 | Order Now |
DISTI #
70098927
|
RS | Positioner, 1 A crimp tool, IP 68 | Bulgin 14025/1AMP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$194.1100 | RFQ |
|
Onlinecomponents.com | Connector Accessories Positioner 1A Green RoHS: Compliant | 0 |
|
$147.3700 / $154.9900 | Buy Now |
DISTI #
14025/1AMP
|
Avnet Abacus | TOOL CRIMP POSITIONER FOR 1A (Alt: 14025/1AMP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 14025/1AMP
14025/1AMP CAD Models
14025/1AMP Part Data Attributes:
|
14025/1AMP
Bulgin
Buy Now
|
Compare Parts:
14025/1AMP
Bulgin
|
Samacsys Manufacturer | Bulgin |