Part Details for 1403252 by Phoenix Contact
Overview of 1403252 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403252-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8800 | Buy Now |
DISTI #
651-1403252
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-5.0-PVC/M 8FS RoHS: Compliant | 0 |
|
$14.9200 / $16.8800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket straight M8 - cable length: 5 m | 0 |
|
$14.0800 / $17.8800 | Buy Now |
DISTI #
1403252
|
TME | Connection lead, M8, PIN: 4, straight, 5m, plug, 30VAC, 4A, -25÷90°C Min Qty: 1 | 36 |
|
$9.9200 / $11.4600 | Buy Now |
DISTI #
000000000005241125
|
Sager | Sensor Cables / Actuator Cables SAC-4P-5.0-PVC/M 8FS Min Qty: 1 | 0 |
|
$17.0900 / $19.9400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - black RAL 9005 - free cable end - on Socket straight M8 - cable length: 5 m | 0 |
|
$14.0800 / $17.8800 | Buy Now |
Part Details for 1403252
1403252 CAD Models
1403252 Part Data Attributes
|
1403252
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403252
Phoenix Contact
SENSOR/ACTUATOR CABLE 4POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |