Part Details for 140357145200 by Wurth Elektronik
Overview of 140357145200 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 140357145200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ7043
|
Newark | Optocoupler, Transistor, 35V, Sop-4 Rohs Compliant: Yes |Wurth Elektronik 140357145200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3129 |
|
$0.2580 / $0.3450 | Buy Now |
DISTI #
732-140357145200CT-ND
|
DigiKey | WL-OCPT OPTOCOUPLER PHOTOTRANSIS Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8120 In Stock |
|
$0.1584 / $0.2900 | Buy Now |
DISTI #
710-140357145200
|
Mouser Electronics | Transistor Output Optocouplers WL-OCPT 35V 3.75KVrm 10pF SOP 4 V-Type RoHS: Compliant | 8901 |
|
$0.1590 / $0.3000 | Buy Now |
DISTI #
3619706
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 35V, SOP-4 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3139 |
|
$0.2021 / $0.3165 | Buy Now |
DISTI #
3619706RL
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 35V, SOP-4 RoHS: Compliant Min Qty: 100 Container: Reel | 3139 |
|
$0.2021 / $0.2279 | Buy Now |
DISTI #
3619706
|
Farnell | OPTOCOUPLER, TRANSISTOR, 35V, SOP-4 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 0 Days Container: Cut Tape | 3129 |
|
$0.1986 / $0.3523 | Buy Now |
DISTI #
3619706RL
|
Farnell | OPTOCOUPLER, TRANSISTOR, 35V, SOP-4 RoHS: Compliant Min Qty: 100 Lead time: 14 Weeks, 0 Days Container: Reel | 3129 |
|
$0.1986 / $0.2199 | Buy Now |
Part Details for 140357145200
140357145200 CAD Models
140357145200 Part Data Attributes:
|
140357145200
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
140357145200
Wurth Elektronik
Transistor Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES |