There are no models available for this part yet.
Overview of 1403632 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1403632 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1403632-ND
|
DigiKey | CBL 2POS RCPT RA TO PLUG 1.08' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.9700 | Buy Now | |
DISTI #
651-1403632
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-MRB/0,3- 910/FRB SCO | 0 |
|
$43.7300 / $49.9700 | Order Now | |
Onlinecomponents.com | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug angled M12 SPEEDCON - B-coded - on Socket angled M12 SPEEDCON - B-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$41.6700 / $52.9200 | Buy Now | ||
DISTI #
000000000005651845
|
Sager | Sensor Cables / Actuator Cables SAC-2P-MRB/0,3- 910/FRB SCO Min Qty: 1 | 0 |
|
$50.6000 / $56.6700 | Buy Now | |
Dynamic Solutions GmbH | Bus system cable | 960 |
|
RFQ | |||
Master Electronics | Bus system cable - PROFIBUS (12 Mbps) - 2-position - PUR halogen-free - violet RAL 4001 - shielded - Plug angled M12 SPEEDCON - B-coded - on Socket angled M12 SPEEDCON - B-coded - cable length: 0.3 m RoHS: Compliant | 0 |
|
$41.6700 / $52.9200 | Buy Now |