Part Details for 1403721 by Phoenix Contact
Overview of 1403721 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403721-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.77' Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
651-1403721
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 1,15-PUR/ M 8FS SH RoHS: Compliant | 0 |
|
$17.9700 / $17.9900 | Order Now |
DISTI #
71065477
|
RS | SAC-4P- 1 15-PUR/M 8FS SH | Phoenix Contact 1403721 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3300 / $19.4500 | RFQ |
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 1.15m 24AWG Circular 4 POS F RoHS: Compliant | 0 |
|
$14.0100 / $17.8000 | Buy Now |
DISTI #
1403721
|
TTI | Sensor Cables / Actuator Cables SAC-4P- 1,15-PUR/ M 8FS SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.9700 | Buy Now |
DISTI #
000000000003668574
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 1,15-PUR/ M 8FS SH | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Sensor/Actuator 1.15m 24AWG Circular 4 POS F RoHS: Compliant | 0 |
|
$14.0100 / $17.8000 | Buy Now |
Part Details for 1403721
1403721 CAD Models
1403721 Part Data Attributes:
|
1403721
Phoenix Contact
Buy Now
|
Compare Parts:
1403721
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |