There are no models available for this part yet.
Overview of 1403727 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1403727 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1403727-ND
|
DigiKey | CIRC CBL 5POS WIRE LEADS 3.28' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8600 | Buy Now | |
DISTI #
651-1403727
|
Mouser Electronics | Sensor Cables / Actuator Cables QPD W 4PE2,5 6-11 M20 1,0 BK RoHS: Compliant | 0 |
|
$26.0500 / $28.6800 | Order Now | |
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 6 mm ... 11 mm - assembly thread: M20 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 1 m RoHS: Compliant | 0 |
|
$23.7900 / $30.0000 | Buy Now | ||
DISTI #
000000000005651849
|
Sager | Sensor Cables / Actuator Cables QPD W 4PE2,5 6-11 M20 1,0 BK Min Qty: 1 | 0 |
|
$29.2300 / $34.1000 | Buy Now | |
Dynamic Solutions GmbH | Panel feed-through | 1200 |
|
RFQ | |||
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 6 mm ... 11 mm - assembly thread: M20 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 1 m RoHS: Compliant | 0 |
|
$23.7900 / $30.0000 | Buy Now |
CAD Models for 1403727 by Phoenix Contact
Part Data Attributes for 1403727 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|