Part Details for 1403733 by Phoenix Contact
Overview of 1403733 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1403733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1403733-ND
|
DigiKey | CIRC CBL 5POS WIRE LEADS 3.28' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.8600 | Buy Now |
DISTI #
651-1403733
|
Mouser Electronics | Sensor Cables / Actuator Cables QPD W 4PE2,5 9-16 M20 1,0 BK RoHS: Compliant | 0 |
|
$26.0500 / $28.6800 | Order Now |
|
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 9 mm ... 16 mm - assembly thread: M20 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 1 m RoHS: Compliant | 0 |
|
$24.0700 / $30.5700 | Buy Now |
DISTI #
000000000005651851
|
Sager | Sensor Cables / Actuator Cables QPD W 4PE2,5 9-16 M20 1,0 BK Min Qty: 1 | 0 |
|
$29.2300 / $34.1000 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 3300 |
|
RFQ | |
|
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 4+PE - 1 mm² ... 2.5 mm² - 690 V - 20 A - black - with QUICKON nut - cable diameter range: 9 mm ... 16 mm - assembly thread: M20 - Single wires (welded-on) - 2.5 mm² - wires cut flat at the end - cable length: 1 m RoHS: Compliant | 0 |
|
$24.0700 / $30.5700 | Buy Now |
Part Details for 1403733
1403733 CAD Models
1403733 Part Data Attributes
|
1403733
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1403733
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |