Part Details for 1404186 by Phoenix Contact
Overview of 1404186 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1404186
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1404186-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$25.5300 | Buy Now |
DISTI #
651-1404186
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M 8MR/ 3,0-PUR RoHS: Compliant | 3 |
|
$25.5200 / $25.5300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$25.8100 / $32.7800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PUR halogen-free - black-gray RAL 7021 - Plug angled M8 - on free cable end - cable length: 3 m RoHS: Compliant | 0 |
|
$25.8100 / $32.7800 | Buy Now |
Part Details for 1404186
1404186 CAD Models
1404186 Part Data Attributes
|
1404186
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404186
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1404186 |