Part Details for 1404410 by Phoenix Contact
Overview of 1404410 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for 1404410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK6113
|
Newark | Sensor Connector, 12Pos, Plug, Cable Rohs Compliant: Yes |Phoenix Contact 1404410 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9000 / $54.4900 | Buy Now |
DISTI #
277-12808-ND
|
DigiKey | CONN PLUG MALE 12POS SOLDER CUP Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$48.2016 / $59.5100 | Buy Now |
DISTI #
651-1404410
|
Mouser Electronics | Circular Metric Connectors SACC-M12MS 12SOL-PG 9-M SH RoHS: Compliant | 7 |
|
$48.2000 / $59.5100 | Buy Now |
|
Onlinecomponents.com | Connector - Universal - 12-position - shielded - Plug straight M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
30 In Stock |
|
$49.6200 / $63.0300 | Buy Now |
DISTI #
70393390
|
Verical | Sensor/actuator flush-type socket, with violet contact carrier, 5-pos., M12 SPEEDCON, shielded, A-coded, rear/screw mounting with M16 thread, with straight solder connection Min Qty: 1 Package Multiple: 1 Date Code: 1905 | Americas - 29 |
|
$68.4977 / $79.0841 | Buy Now |
DISTI #
1404410
|
TTI | Circular Metric Connectors SACC-M12MS 12SOL-PG 9-M SH RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$47.6000 / $58.7700 | Buy Now |
DISTI #
000000000004089395
|
Sager | Circular Metric Connectors SACC-M12MS 12SOL-PG 9-M SH Min Qty: 1 | 0 |
|
$61.3600 / $68.7200 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1200 |
|
RFQ | |
|
Master Electronics | Connector - Universal - 12-position - shielded - Plug straight M12 - A-coded - Solder connection - knurl material: Zinc die-cast - nickel-plated - cable gland Pg9 - external cable diameter 6 mm ... 8 mm RoHS: Compliant |
30 In Stock |
|
$49.6200 / $63.0300 | Buy Now |
Part Details for 1404410
1404410 CAD Models
1404410 Part Data Attributes
|
1404410
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1404410
Phoenix Contact
CONN PLUG 12P INLINE PIN A CODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: IEC 61076-2-101, SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |