Part Details for 1404791 by Phoenix Contact
Overview of 1404791 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1404791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly Sensor/Actuator 2m 20AWG Valve Connector RoHS: Compliant | 0 |
|
$6.8100 / $9.2600 | Buy Now |
DISTI #
000000000003809350
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 2,0-PVC/AD B-L | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Sensor/Actuator 2m 20AWG Valve Connector RoHS: Compliant | 0 |
|
$6.8100 / $9.2600 | Buy Now |