There are no models available for this part yet.
Overview of 1404875 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1404875 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1404875-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.2200 | Buy Now | |
DISTI #
651-1404875
|
Mouser Electronics | Ethernet Cables / Networking Cables SAC-M12MS/ 1,0-94B RoHS: Compliant | 0 |
|
$39.1800 / $42.2200 | Order Now | |
Onlinecomponents.com | Cable Assembly Ethernet 1m 26AWG M12 Circular 8 POS PL RoHS: Compliant | 0 |
|
$35.2100 / $44.7200 | Buy Now | ||
DISTI #
000000000003619744
|
Sager | Ethernet Cables / Networking Cables SAC-M12MS/ 1,0-94B Min Qty: 1 | 0 |
|
$42.7600 / $47.8800 | Buy Now | |
Master Electronics | Cable Assembly Ethernet 1m 26AWG M12 Circular 8 POS PL RoHS: Compliant | 0 |
|
$35.2100 / $44.7200 | Buy Now |
CAD Models for 1404875 by Phoenix Contact
Part Data Attributes for 1404875 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|