Part Details for 1405141 by Phoenix Contact
Overview of 1405141 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1405141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12824-ND
|
DigiKey | CONN MOD PLUG 8P4C SHIELDED Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$47.4254 / $58.5500 | Buy Now |
DISTI #
651-1405141
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45- MNNA-PG9-4Q5-B | 0 |
|
$42.4400 / $55.0000 | Order Now |
|
Onlinecomponents.com | Conn RJ-45 PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5e RoHS: Compliant | 0 |
|
$43.9400 / $55.8100 | Buy Now |
DISTI #
000000000003138170
|
Sager | Modular Connectors / Ethernet Connectors VS-PPC-C1-RJ45- MNNA-PG9-4Q5-B Min Qty: 1 | 0 |
|
$53.3600 / $59.7600 | Buy Now |
DISTI #
3258643
|
element14 Asia-Pacific | RJ45 CONNECTOR, PLUG, 8P4C, 1PORT, CAT5E RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.6163 / $56.3153 | Buy Now |
DISTI #
3258643
|
Farnell | RJ45 CONNECTOR, PLUG, 8P4C, 1PORT, CAT5E RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$51.3186 / $61.5272 | Buy Now |
|
Master Electronics | Conn RJ-45 PL 4 POS IDT ST Cable Mount 4 Terminal 1 Port Cat 5e RoHS: Compliant | 0 |
|
$43.9400 / $55.8100 | Buy Now |
Part Details for 1405141
1405141 CAD Models
1405141 Part Data Attributes:
|
1405141
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1405141
Phoenix Contact
Telecom and Datacom Connector, 4 Contact(s), Male, IDC Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |