Part Details for 1405262 by Phoenix Contact
Overview of 1405262 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1405262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1405262-ND
|
DigiKey | INSERT MALE 6+2POS+1GND CRIMP Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.3100 | Buy Now |
DISTI #
651-1405262
|
Mouser Electronics | Heavy Duty Power Connectors HC-HV06-I-CT-M RoHS: Compliant | 0 |
|
$16.6200 / $19.3100 | Order Now |
|
Onlinecomponents.com | HEAVYCON pin insert - for 830 V (III/3) - with 6 N/O contacts and 2 switch contacts - crimp connection | 0 |
|
$16.1000 / $20.4500 | Buy Now |
DISTI #
000000000005383760
|
Sager | Heavy Duty Power Connectors HC-HV06-I-CT-M Min Qty: 1 | 0 |
|
$19.5500 / $22.8100 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 670 |
|
RFQ | |
|
Master Electronics | HEAVYCON pin insert - for 830 V (III/3) - with 6 N/O contacts and 2 switch contacts - crimp connection | 0 |
|
$16.1000 / $20.4500 | Buy Now |
Part Details for 1405262
1405262 CAD Models
1405262 Part Data Attributes:
|
1405262
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1405262
Phoenix Contact
INSERT MALE 6+2POS+1GND CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |