-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RINGTONGUE 20-16AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
140544-ND
|
DigiKey | CONN RING 16-20AWG CRIMP Min Qty: 105000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1078 | Buy Now |
DISTI #
140544
|
Avnet Americas | RINGTONGUE 20-16AWG - Tape and Reel (Alt: 140544) RoHS: Compliant Min Qty: 105000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-140544
|
Mouser Electronics | Terminals RINGTONGUE 20-16AWG RoHS: Compliant | 0 |
|
$0.1070 | Order Now |
DISTI #
71354976
|
RS | RINGTONGUE 20-16AWG | TE Connectivity 140544 RoHS: Not Compliant Min Qty: 105000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0980 / $0.1400 | RFQ |
DISTI #
140544
|
Avnet Abacus | (Alt: 140544) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
140544
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140544
TE Connectivity
RINGTONGUE 20-16AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 140544. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140544, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
165405 | P.G. RING DIN | TE Connectivity | 140544 vs 165405 |
31499 | TERMINAL,BUDG R 16-14 3/8 | TE Connectivity | 140544 vs 31499 |
40812 | RING 164(4.17MM)TERMINAL 20-16 AWG TPBR | TE Connectivity | 140544 vs 40812 |
8-34125-1 | TERM,SOLIS R 16-14 5/16 | TE Connectivity | 140544 vs 8-34125-1 |
31163 | BUDGET RING 16-14 12 | TE Connectivity | 140544 vs 31163 |
40976 | RT .145 DIA TERMINAL 20-16 AWG TPBR | TE Connectivity | 140544 vs 40976 |
33195 | TERMINAL,BUDG R 16-14 1/4 | TE Connectivity | 140544 vs 33195 |
323199-1 | DG 22-16COM 22-18MIL HR AU R 6 | TE Connectivity | 140544 vs 323199-1 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 140544 vs 321897-1 |
2-321896-5 | STRATO R 22-16COMM 22-18MIL 10, CH | TE Connectivity | 140544 vs 2-321896-5 |