-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM,SOLIS R 16-14 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F7160
|
Newark | Terminal, Ring Tongue, 5/16In, Crimp, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 8-34125-1 Min Qty: 20 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$27.6600 / $31.5100 | Buy Now |
DISTI #
A136779-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
99 In Stock |
|
$0.2440 / $0.5000 | Buy Now |
DISTI #
8-34125-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece - Bulk (Alt: 8-34125-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-8-34125-1
|
Mouser Electronics | Terminals TERM SOLIS R RoHS: Compliant | 3 |
|
$0.2560 / $0.6300 | Buy Now |
DISTI #
72016474
|
RS | Terminal, ,Solis R 16-14 5/16 | TE Connectivity 8-34125-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4410 / $0.6300 | RFQ |
|
Onlinecomponents.com | TERM,SOLIS R 16-14 5/16 RoHS: Compliant |
550 In Stock |
|
$0.2612 / $0.6637 | Buy Now |
DISTI #
51531619
|
Verical | Ring Tongue Terminal 14-16AWG Copper 21.72mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1311 | Americas - 500 |
|
$0.4256 / $0.5151 | Buy Now |
DISTI #
8-34125-1
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece - Bulk (Alt: 8-34125-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | TERM,SOLIS R 16-14 5/16 RoHS: Compliant |
550 In Stock |
|
$0.2612 / $0.6637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8-34125-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8-34125-1
TE Connectivity
TERM,SOLIS R 16-14 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 8-34125-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8-34125-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
33648 | BUDGET RING 16-14 3/8 | TE Connectivity | 8-34125-1 vs 33648 |
140544 | RINGTONGUE 20-16AWG | TE Connectivity | 8-34125-1 vs 140544 |
327955 | BUDG RECT 22-16COMM 22-18MIL 6 | TE Connectivity | 8-34125-1 vs 327955 |
184204-1 | DG 22-16COM 22-18MIL HT R 10 | TE Connectivity | 8-34125-1 vs 184204-1 |
33716 | BUDGET RING 16-14 HD 6 | TE Connectivity | 8-34125-1 vs 33716 |
2-321891-1 | STRATO R 22-16COMM 22-18MIL 10 | TE Connectivity | 8-34125-1 vs 2-321891-1 |
2-321896-2 | Ring Terminal, 1.42mm2 | TE Connectivity | 8-34125-1 vs 2-321896-2 |
41471 | RING IS 20-16 .156 .025BR | TE Connectivity | 8-34125-1 vs 41471 |
323106 | SOLIS RECT 22-16COM22-18MIL 10 | TE Connectivity | 8-34125-1 vs 323106 |
51873-2 | TERMINAL, BUDG R 22 6 | TE Connectivity | 8-34125-1 vs 51873-2 |