Part Details for 1405985 by Phoenix Contact
Overview of 1405985 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1405985
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-11481-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$34.4882 / $42.8100 | Buy Now |
DISTI #
651-1405985
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 5.0-924/FS SCO RoHS: Compliant | 4 |
|
$34.6700 / $42.8100 | Buy Now |
|
Onlinecomponents.com | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m - Connector unshielded |
176 In Stock |
|
$36.7400 / $71.3500 | Buy Now |
DISTI #
71249276
|
Verical | Cable Assembly Circular Bus System 5m 22AWG/24AWG M12 Circular 5 POS F Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 73 |
|
$45.1933 / $89.5232 | Buy Now |
DISTI #
1405985
|
TTI | Sensor Cables / Actuator Cables SAC-5P- 5.0-924/FS SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 45 In Stock |
|
$33.6500 / $42.3600 | Buy Now |
DISTI #
000000000003903189
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 5.0-924/FS SCO Min Qty: 1 | 0 |
|
$33.4400 / $38.3200 | Buy Now |
|
Dynamic Solutions GmbH | Bus system cable | 1200 |
|
RFQ | |
|
Master Electronics | Bus system cable - CANopen<sup>®</sup> - DeviceNet„¢ - 5-position - PVC - gray - shielded - free cable end - on Socket straight M12 SPEEDCON - A-coded - cable length: 5 m - Connector unshielded |
176 In Stock |
|
$36.7400 / $71.3500 | Buy Now |
|
Neutron USA | Bus system cable, Str M12 F 5p to cut end, 2pwr2sig 5m, PVC gray, SAC-5P- 5,0-924/M12FS | 50 |
|
$164.6500 | Buy Now |
Part Details for 1405985
1405985 CAD Models
1405985 Part Data Attributes:
|
1405985
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1405985
Phoenix Contact
BUS SYSTEM CABLE DEVICENET 5POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |