Part Details for 1406007 by Phoenix Contact
Overview of 1406007 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12831-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$15.9428 / $19.7900 | Buy Now |
DISTI #
651-1406007
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 2.0-542 SH BK RoHS: Compliant | 0 |
|
$15.9400 / $19.7800 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M8 - on free cable end - cable length: 2 m | 0 |
|
$16.5000 / $20.9600 | Buy Now |
DISTI #
1406007
|
TTI | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 2.0-542 SH BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.8500 / $19.4800 | Buy Now |
DISTI #
000000000003903210
|
Sager | Sensor Cables / Actuator Cables SAC-4P-M8MS/ 2.0-542 SH BK Min Qty: 1 | 0 |
|
$18.7600 / $24.5300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M8 - on free cable end - cable length: 2 m | 0 |
|
$16.5000 / $20.9600 | Buy Now |
|
Neutron USA | Sensor/actuator cable, Str M8 M 4p to Cut End, 4wire 2m, PVC yel, SAC-4P-M8MS/ 2.0-542 SH BK | 0 |
|
$88.9100 | Buy Now |
Part Details for 1406007
1406007 CAD Models
1406007 Part Data Attributes:
|
1406007
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406007
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |