Part Details for 1406093 by Phoenix Contact
Overview of 1406093 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1406093
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9872-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
537 In Stock |
|
$21.9965 / $27.3100 | Buy Now |
DISTI #
651-1406093
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-MS/ 5.0-542 SCO BK RoHS: Compliant | 28 |
|
$22.0000 / $27.3100 | Buy Now |
DISTI #
V99:2348_10633263
|
Arrow Electronics | Cable Assembly Circular 5m 24AWG M12 Circular 8 Straight Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1850 | Americas - 1 |
|
$3.9820 / $8.1933 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m |
30 In Stock |
|
$22.7700 / $28.9200 | Buy Now |
DISTI #
70325977
|
Verical | Cable Assembly Circular 5m 24AWG M12 Circular 8 Straight Min Qty: 2 Package Multiple: 1 Date Code: 1905 | Americas - 29 |
|
$33.7322 / $36.2861 | Buy Now |
DISTI #
32645864
|
Verical | Cable Assembly Circular 5m 24AWG M12 Circular 8 Straight Min Qty: 1 Package Multiple: 1 Date Code: 1850 | Americas - 1 |
|
$3.9820 | Buy Now |
DISTI #
1406093
|
TTI | Sensor Cables / Actuator Cables SAC-8P-MS/ 5.0-542 SCO BK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.2700 | Buy Now |
DISTI #
000000000003903277
|
Sager | Sensor Cables / Actuator Cables SAC-8P-MS/ 5.0-542 SCO BK Min Qty: 1 | 0 |
|
$25.8800 / $33.8400 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 550 |
|
RFQ | |
DISTI #
3237399
|
Farnell | SENSOR CORD, 8P M12 PLUG-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.1768 | Buy Now |
Part Details for 1406093
1406093 CAD Models
1406093 Part Data Attributes:
|
1406093
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406093
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1406093 |