Part Details for 1406106 by Phoenix Contact
Overview of 1406106 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406106-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8200 | Buy Now |
DISTI #
651-1406106
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-10.0-542/ FR SCO BK RoHS: Compliant | 6 |
|
$30.1000 / $37.3000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m | 0 |
|
$31.2100 / $39.5800 | Buy Now |
DISTI #
1406106
|
TTI | Sensor Cables / Actuator Cables SAC-8P-10.0-542/ FR SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.6600 / $36.6300 | Buy Now |
DISTI #
000000000003903289
|
Sager | Sensor Cables / Actuator Cables SAC-8P-10.0-542/ FR SCO BK Min Qty: 1 | 0 |
|
$35.4100 / $46.3100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PVC - yellow - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 10 m | 0 |
|
$31.2100 / $39.5800 | Buy Now |
|
Neutron USA | Sensor/actuator cable, R/A M12 F 8p to Cut End, 8wire 10m, PVC yel, SAC-8P-10,0-542/M12FR BK | 7 |
|
$134.1600 | Buy Now |
Part Details for 1406106
1406106 CAD Models
1406106 Part Data Attributes:
|
1406106
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406106
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |