Part Details for 1406125 by Phoenix Contact
Overview of 1406125 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1406125-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$24.6862 / $30.6500 | Buy Now |
DISTI #
651-1406125
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC- 2.0-93E/FRD SCO RoHS: Compliant | 5 |
|
$24.6800 / $30.4500 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - on Socket angled M12 SPEEDCON / IP67 - coding: D - cable length: 2 m | 10 Factory Stock |
|
$25.5500 / $32.4600 | Buy Now |
DISTI #
000000000003903305
|
Sager | Ethernet Cables / Networking Cables NBC- 2.0-93E/FRD SCO Min Qty: 1 | 0 |
|
$23.9400 / $27.4300 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 4000 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - free cable end - on Socket angled M12 SPEEDCON / IP67 - coding: D - cable length: 2 m | 10 Factory Stock |
|
$25.5500 / $32.4600 | Buy Now |
Part Details for 1406125
1406125 CAD Models
1406125 Part Data Attributes
|
1406125
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406125
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |