Part Details for 1406126 by Phoenix Contact
Overview of 1406126 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1406126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X5236
|
Newark | Nbc-Mrd/ 2 0-93E Sco Us |Phoenix Contact 1406126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-16431-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$24.6862 / $30.6500 | Buy Now |
DISTI #
651-1406126
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MRD/ 2.0-93E SCO RoHS: Compliant | 7 |
|
$24.6800 / $30.6500 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 2 m |
15 In Stock 8 Factory Stock |
|
$25.4900 / $49.1700 | Buy Now |
DISTI #
1406126
|
TTI | Ethernet Cables / Networking Cables NBC-MRD/ 2.0-93E SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.4200 / $28.1000 | Buy Now |
DISTI #
000000000003903306
|
Sager | Ethernet Cables / Networking Cables NBC-MRD/ 2.0-93E SCO Min Qty: 1 | 0 |
|
$23.9400 / $27.4300 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1700 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR halogen-free - water blue RAL 5021 - shielded - Plug angled M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 2 m |
15 In Stock 8 Factory Stock |
|
$25.4900 / $49.1700 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables NBC-MRD/ 2.0-93E SCO | 28 |
|
$106.2900 | Buy Now |
Part Details for 1406126
1406126 CAD Models
1406126 Part Data Attributes:
|
1406126
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406126
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |