Part Details for 1406158 by Phoenix Contact
Overview of 1406158 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9840-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
293 In Stock |
|
$15.0000 | Buy Now |
DISTI #
651-1406158
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/ 5.0-542 SCO BK RoHS: Compliant | 72 |
|
$14.9400 / $15.0000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m |
29 In Stock 39 Factory Stock |
|
$13.7900 / $19.5800 | Buy Now |
DISTI #
80355911
|
Verical | Cable Assembly Sensor/Actuator 5m 22AWG M12 Circular 5 POS PL Crimp Min Qty: 3 Package Multiple: 1 Date Code: 1712 | Americas - 28 |
|
$25.4540 | Buy Now |
DISTI #
1406158
|
TTI | Sensor Cables / Actuator Cables SAC-5P-MS/ 5.0-542 SCO BK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$14.2100 / $16.7200 | Buy Now |
DISTI #
000000000003903337
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/ 5.0-542 SCO BK Min Qty: 1 | 50 |
|
$14.2100 / $16.2800 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 5 m |
29 In Stock 39 Factory Stock |
|
$13.7900 / $19.5800 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable, Str M12 M 5P to Cut End, 5wire 5m, PVC yel, SAC-5P-M12MS/ 5,0-542 BK | 50 |
|
$79.9100 | Buy Now |
Part Details for 1406158
1406158 CAD Models
1406158 Part Data Attributes:
|
1406158
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406158
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1406158 |