Part Details for 1406177 by Phoenix Contact
Overview of 1406177 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1406177
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17011-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$30.0800 | Buy Now |
DISTI #
651-1406177
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/10.0-542 SH SCO BK RoHS: Compliant | 3 |
|
$30.0700 / $30.0800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 9 Factory Stock |
|
$29.5300 / $37.1500 | Buy Now |
DISTI #
000000000003903356
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/10.0-542 SH SCO BK Min Qty: 1 | 21 |
|
$31.2700 / $35.8300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 490 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 10 m RoHS: Compliant | 9 Factory Stock |
|
$29.5300 / $37.1500 | Buy Now |
Part Details for 1406177
1406177 CAD Models
1406177 Part Data Attributes
|
1406177
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406177
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |