Part Details for 1406179 by Phoenix Contact
Overview of 1406179 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 1406179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12857-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$14.1800 | Buy Now |
DISTI #
651-1406179
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/ 2.0-542 SH SCO BK RoHS: Compliant | 29 |
|
$13.9200 / $14.1800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 14 Factory Stock |
|
$13.8900 / $17.5100 | Buy Now |
DISTI #
1406179
|
TTI | Sensor Cables / Actuator Cables SAC-4P-MS/ 2.0-542 SH SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.1600 / $15.8600 | Buy Now |
DISTI #
000000000003903358
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/ 2.0-542 SH SCO BK Min Qty: 1 | 0 |
|
$14.7400 / $16.8900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant | 14 Factory Stock |
|
$13.8900 / $17.5100 | Buy Now |
Part Details for 1406179
1406179 CAD Models
1406179 Part Data Attributes
|
1406179
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406179
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |