Part Details for 1406226 by Phoenix Contact
Overview of 1406226 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1406226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10929-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 6.56' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
253 In Stock |
|
$9.0335 / $11.2100 | Buy Now |
DISTI #
651-1406226
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P-MS/ 2.0-542 SCO BK RoHS: Compliant | 139 |
|
$9.0300 / $11.2000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant |
34 In Stock 100 On Order |
|
$8.7200 / $10.4700 | Buy Now |
DISTI #
77294108
|
Verical | Cable Assembly Circular 2m 22AWG M12 Circular 4 Straight RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2305 | Americas - 30 |
|
$11.4530 / $13.6110 | Buy Now |
DISTI #
1406226
|
TTI | Sensor Cables / Actuator Cables SAC-4P-MS/ 2.0-542 SCO BK RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.8800 / $10.3200 | Buy Now |
DISTI #
000000000003903404
|
Sager | Sensor Cables / Actuator Cables SAC-4P-MS/ 2.0-542 SCO BK Min Qty: 1 | 0 |
|
$11.9100 / $15.5700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PVC - yellow - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m RoHS: Compliant |
34 In Stock 100 On Order |
|
$8.7200 / $10.4700 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SAC-4P-MS/ 2.0-542 SCO BK | 50 |
|
$62.1200 | Buy Now |
Part Details for 1406226
1406226 CAD Models
1406226 Part Data Attributes
|
1406226
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1406226
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |