Part Details for 14063-A-0832-2 by Amatom Electronic Hardware
Overview of 14063-A-0832-2 by Amatom Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HT0832PZCHLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89HT0832PZCBLGI8 | Renesas Electronics Corporation | 16-lane, 8 Gbps, PCIe 3.0 Retimer | |
89KTT0832P | Renesas Electronics Corporation | Evaluation Board for 89HT0832P Retimer 16-lane, 8Gbps, PCIe 3.0 |
Price & Stock for 14063-A-0832-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 12 |
|
Buy Now | ||
DISTI #
72149800
|
Verical | 14063-A-0832-2 Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$26.8967 | Buy Now |
DISTI #
72148506
|
Verical | 14063-A-0832-2 Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$26.8967 | Buy Now |