Part Details for 1407257 by Phoenix Contact
Overview of 1407257 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1407257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407257-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.9800 | Buy Now |
DISTI #
651-1407257
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-M12MS/10 0-28X OD RoHS: Compliant | 0 |
|
$65.5700 / $67.9600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PE-X halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$55.3100 / $72.0000 | Buy Now |
DISTI #
000000000004089664
|
Sager | Sensor Cables / Actuator Cables SAC-5P-M12MS/10 0-28X OD Min Qty: 1 | 0 |
|
$68.8400 / $77.1000 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PE-X halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$55.3100 / $72.0000 | Buy Now |
Part Details for 1407257
1407257 CAD Models
1407257 Part Data Attributes
|
1407257
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407257
Phoenix Contact
SAC-5P-M12MS/10 0-28X OD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |