There are no models available for this part yet.
Overview of 1407260 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1407260 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1407260-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0400 | Buy Now | |
DISTI #
651-1407260
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-10 0-28X M12FS OD RoHS: Compliant | 0 |
|
$66.2400 / $69.0400 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 5-position - PE-X halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$56.1700 / $73.1200 | Buy Now | ||
DISTI #
000000000004089667
|
Sager | Sensor Cables / Actuator Cables SAC-5P-10 0-28X M12FS OD Min Qty: 1 | 0 |
|
$69.9200 / $78.3100 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 800 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 5-position - PE-X halogen-free - black-gray RAL 7021 - free cable end - on Socket straight M12 - A-coded - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$56.1700 / $73.1200 | Buy Now |
CAD Models for 1407260 by Phoenix Contact
Part Data Attributes for 1407260 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|