Part Details for 1407272 by Phoenix Contact
Overview of 1407272 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1407272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407272-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
127 In Stock |
|
$43.7984 / $54.0700 | Buy Now |
DISTI #
651-1407272
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 5 0-28X OD RoHS: Compliant | 13 |
|
$43.7900 / $51.9000 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PE-X halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 5 m - for outdoor applications - with high-grade steel knurl |
19 On Order |
|
$42.5100 / $51.7900 | Buy Now |
DISTI #
1407272
|
TTI | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 5 0-28X OD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.0500 / $49.3500 | Buy Now |
DISTI #
000000000004089679
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS/ 5 0-28X OD Min Qty: 1 | 0 |
|
$54.7600 / $61.3300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 450 |
|
RFQ | |
DISTI #
3237383
|
Farnell | SENSOR CORD, 8P M12 PLUG-FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$42.4543 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 8-position - PE-X halogen-free - black-gray RAL 7021 - Plug straight M12 - A-coded - on free cable end - cable length: 5 m - for outdoor applications - with high-grade steel knurl |
19 On Order |
|
$42.5100 / $51.7900 | Buy Now |
Part Details for 1407272
1407272 CAD Models
1407272 Part Data Attributes:
|
1407272
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407272
Phoenix Contact
SAC-8P-M12MS/ 5 0-28X OD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC 61076-2-101 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 8 |