Part Details for 1407281 (ALTERNATE: SAC-8P-M12MS/10 0-28X SH OD) by Phoenix Contact
Overview of 1407281 (ALTERNATE: SAC-8P-M12MS/10 0-28X SH OD) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407281 (ALTERNATE: SAC-8P-M12MS/10 0-28X SH OD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71340025
|
RS | Cable assembly, M12 male, wire Leads, round, Shielded, 32.8ft, 10.00m, 8-position | Phoenix Contact 1407281 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$106.7800 / $116.0600 | RFQ |