There are no models available for this part yet.
Overview of 1407281 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1407281 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1407281-ND
|
DigiKey | CIRC CBL 8POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.0600 | Buy Now | |
DISTI #
651-1407281
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P-M12MS/10 0-28X SH OD RoHS: Compliant | 0 |
|
$110.5300 / $116.0600 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 8-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$95.3300 / $122.9300 | Buy Now | ||
DISTI #
000000000004089688
|
Sager | Sensor Cables / Actuator Cables SAC-8P-M12MS/10 0-28X SH OD Min Qty: 1 | 0 |
|
$117.5400 / $131.6400 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 8-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - Plug straight M12 - A-coded - on free cable end - cable length: 10 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$95.3300 / $122.9300 | Buy Now |
CAD Models for 1407281 by Phoenix Contact
Part Data Attributes for 1407281 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|