Part Details for 1407283 by Phoenix Contact
Overview of 1407283 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407283
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407283-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0400 | Buy Now |
DISTI #
651-1407283
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-8P- 5 0-28X/M12FS SH OD | 0 |
|
$83.7600 / $87.0300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 8-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$71.4900 / $92.1900 | Buy Now |
DISTI #
000000000004089690
|
Sager | Sensor Cables / Actuator Cables SAC-8P- 5 0-28X/M12FS SH OD Min Qty: 1 | 0 |
|
$89.7500 / $100.5200 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 8-position - PE-X/PE-X halogen-free - black-gray RAL 7021 - shielded - free cable end - on Socket straight M12 - A-coded - cable length: 5 m - for outdoor applications - with high-grade steel knurl RoHS: Compliant | 0 |
|
$71.4900 / $92.1900 | Buy Now |
Part Details for 1407283
1407283 CAD Models
1407283 Part Data Attributes
|
1407283
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407283
Phoenix Contact
SAC-8P- 5 0-28X/M12FS SH OD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |