Part Details for 1407288 by Phoenix Contact
Overview of 1407288 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407288-ND
|
DigiKey | SAC-3P- 3 0-PUO/A-1L-Z OD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0300 | Buy Now |
DISTI #
651-1407288
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 3 0-PUO/A-1L-Z OD RoHS: Compliant | 0 |
|
$23.7400 / $25.0300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black RAL 9005 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 3 m - for outdoor applications - With stainless steel central screw and additional silicone seal (red) RoHS: Compliant | 0 |
|
$20.8700 / $26.5100 | Buy Now |
DISTI #
000000000004967191
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 3 0-PUO/A-1L-Z OD Min Qty: 1 | 0 |
|
$25.8000 / $30.1100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1300 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black RAL 9005 - free cable end - on Valve connector A - with 1 LED - connected with Z diode - cable length: 3 m - for outdoor applications - With stainless steel central screw and additional silicone seal (red) RoHS: Compliant | 0 |
|
$20.8700 / $26.5100 | Buy Now |
Part Details for 1407288
1407288 CAD Models
1407288 Part Data Attributes
|
1407288
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407288
Phoenix Contact
SAC-3P- 3 0-PUO/A-1L-Z OD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |