140731-3
Description: TERMINAL RING TONGUE 22 16

Overview of 140731-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 140731-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 140731-3
Avnet Americas Ring Tongue Terminal 15.5-22AWG Strip - Tape and Reel (Alt: 140731-3) RoHS: Compliant Min Qty: 108000 Package Multiple: 108000 Container: Reel 0
RFQ
DISTI # 140731-3
Avnet Abacus Ring Tongue Terminal 15.5-22AWG Strip (Alt: 140731-3) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Abacus - 0
Buy Now

CAD Models for 140731-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 140731-3 by TE Connectivity

140731-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.90.40.00
Samacsys Manufacturer
TE Connectivity
Number of Ways
1
Safety Approval
UL
Terminal and Terminal Block Type
RING TERMINAL
Wire Cross Section
1.5 mm2
Wire Gauge
16 AWG
Want to compare parts?
  1. 140731-3
    TE Connectivity
    TERMINAL RING TONGUE 22 16
    VS

Alternate Parts for 140731-3

This table gives cross-reference parts and alternative options found for 140731-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 140731-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
696422-3 PIDG PVF2 R 22-16COM22-18MIL 6 TE Connectivity 140731-3 vs 696422-3
53982-1 TERMINAL,PIDG PVF2 R 16-14HD TE Connectivity 140731-3 vs 53982-1
130038 BUDG, R 22-16 M6 TE Connectivity 140731-3 vs 130038
130036 BUDG, R 22-16 M5 TE Connectivity 140731-3 vs 130036
33195 TERMINAL,BUDG R 16-14 1/4 TE Connectivity 140731-3 vs 33195
321897-1 STRA,RT,DG,22-16,M4-#8,NI,AU TE Connectivity 140731-3 vs 321897-1
140787-2 TERMINAL RING TONGUE 22-16 TE Connectivity 140731-3 vs 140787-2
170005-4 RING STRIP 20-16 AWG 0198 X .325 TE Connectivity 140731-3 vs 170005-4
2-321895-1 SOLIS R 22-16 COMM 22-18 MIL 8 TE Connectivity 140731-3 vs 2-321895-1
2-321891-1 STRATO R 22-16COMM 22-18MIL 10 TE Connectivity 140731-3 vs 2-321891-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 140731-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 140731-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 140731-3 would you like to use for your alert(s)?
  • Please alert me when 140731-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 140731-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 140731-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 140731-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 140731-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 140731-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: