-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STRATO R 22-16COMM 22-18MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2-321891-1-ND
|
DigiKey | STRATO R 22-16COMM 22-18MIL 10 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$4.6300 | Buy Now |
DISTI #
AMP2-321891-1
|
Heilind Electronics | STRATO R 22-16COMM 22-18MIL 10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STRATO R 22-16COMM 22-18MIL 10 RoHS: Compliant | 0 |
|
$2.5000 / $7.5100 | Buy Now |
DISTI #
AMP2-321891-1
|
Interstate Connecting Components | STRATO R 22-16COMM 22-18MIL 10 | 0 |
|
Buy Now | |
|
Master Electronics | STRATO R 22-16COMM 22-18MIL 10 RoHS: Compliant | 0 |
|
$2.5000 / $7.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-321891-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-321891-1
TE Connectivity
STRATO R 22-16COMM 22-18MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-321891-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-321891-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150070-5 | RING | TE Connectivity | 2-321891-1 vs 150070-5 |
31499 | TERMINAL,BUDG R 16-14 3/8 | TE Connectivity | 2-321891-1 vs 31499 |
130036 | BUDG, R 22-16 M5 | TE Connectivity | 2-321891-1 vs 130036 |
696422-3 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 2-321891-1 vs 696422-3 |
321897-1 | STRA,RT,DG,22-16,M4-#8,NI,AU | TE Connectivity | 2-321891-1 vs 321897-1 |
323199-1 | DG 22-16COM 22-18MIL HR AU R 6 | TE Connectivity | 2-321891-1 vs 323199-1 |
184206-2 | Ring Terminal, 1.31mm2 | TE Connectivity | 2-321891-1 vs 184206-2 |
2-322796-1 | Ring Terminal, 1.42mm2 | TE Connectivity | 2-321891-1 vs 2-322796-1 |
BACT12M130 | Ring Terminal, 1.65mm2 | TE Connectivity | 2-321891-1 vs BACT12M130 |
53982-1 | TERMINAL,PIDG PVF2 R 16-14HD | TE Connectivity | 2-321891-1 vs 53982-1 |