Part Details for 1407320 by Phoenix Contact
Overview of 1407320 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407320-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$23.9758 / $29.7600 | Buy Now |
DISTI #
651-1407320
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-4P- 2 0-28R/FR SCO RAIL RoHS: Compliant | 4 |
|
$23.9700 / $29.7500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 4-position - PE-X halogen-free - black - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m - For railway applications RoHS: Compliant | 0 |
|
$24.8200 / $31.5200 | Buy Now |
DISTI #
000000000004089717
|
Sager | Sensor Cables / Actuator Cables SAC-4P- 2 0-28R/FR SCO RAIL Min Qty: 1 | 0 |
|
$30.1400 / $35.1700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1600 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 4-position - PE-X halogen-free - black - shielded - free cable end - on Socket angled M12 SPEEDCON - A-coded - cable length: 2 m - For railway applications RoHS: Compliant | 0 |
|
$24.8200 / $31.5200 | Buy Now |
Part Details for 1407320
1407320 CAD Models
1407320 Part Data Attributes
|
1407320
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407320
Phoenix Contact
SAC-4P- 2 0-28R/FR SCO RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |