Part Details for 1407325 by Phoenix Contact
Overview of 1407325 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1407325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407325-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$29.3698 / $36.4600 | Buy Now |
DISTI #
651-1407325
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P-MS/ 2 0-28R SCO RAIL RoHS: Compliant | 6 |
|
$29.3600 / $36.3300 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 5-position - PE-X halogen-free - black - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m - For railway applications RoHS: Compliant | 0 |
|
$30.4500 / $38.6200 | Buy Now |
DISTI #
000000000004089722
|
Sager | Sensor Cables / Actuator Cables SAC-5P-MS/ 2 0-28R SCO RAIL Min Qty: 1 | 0 |
|
$37.6000 / $43.8600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 5-position - PE-X halogen-free - black - shielded - Plug straight M12 SPEEDCON - A-coded - on free cable end - cable length: 2 m - For railway applications RoHS: Compliant | 0 |
|
$30.4500 / $38.6200 | Buy Now |
Part Details for 1407325
1407325 CAD Models
1407325 Part Data Attributes
|
1407325
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407325
Phoenix Contact
SAC-5P-MS/ 2 0-28R SCO RAIL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |