Part Details for 1407339 by Phoenix Contact
Overview of 1407339 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407339
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407339-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.9500 | Buy Now |
DISTI #
651-1407339
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 2 0-937 SCO RAIL RoHS: Compliant | 0 |
|
$48.0700 / $59.1400 | Order Now |
|
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - Ethernet CAT5 (100 Mbps) - 4-position - PE-X - black RAL 9005 - shielded - Plug straight M12 SPEEDCON / IP65 - coding: D - on free cable end - cable length: 2 m - For railway applications RoHS: Compliant | 0 |
|
$49.4900 / $62.8600 | Buy Now |
DISTI #
000000000004089736
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 2 0-937 SCO RAIL Min Qty: 1 | 0 |
|
$61.2000 / $68.5300 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 550 |
|
RFQ | |
|
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - Ethernet CAT5 (100 Mbps) - 4-position - PE-X - black RAL 9005 - shielded - Plug straight M12 SPEEDCON / IP65 - coding: D - on free cable end - cable length: 2 m - For railway applications RoHS: Compliant | 0 |
|
$49.4900 / $62.8600 | Buy Now |
Part Details for 1407339
1407339 CAD Models
1407339 Part Data Attributes
|
1407339
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407339
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |