Part Details for 1407346 by Phoenix Contact
Overview of 1407346 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407346-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.9500 | Buy Now |
DISTI #
651-1407346
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-M 8MS/ 5 0-93B RoHS: Compliant | 0 |
|
$52.4300 / $53.9500 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$44.9800 / $57.1400 | Buy Now |
DISTI #
000000000004089743
|
Sager | Ethernet Cables / Networking Cables NBC-M 8MS/ 5 0-93B Min Qty: 1 | 0 |
|
$54.6300 / $61.1800 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 2200 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet (100 Mbps) - PROFINET (100 Mbps) - EtherCAT<sup>®</sup> (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - Plug straight M8 / IP67 - coding: A - on free cable end - cable length: 5 m RoHS: Compliant | 0 |
|
$44.9800 / $57.1400 | Buy Now |
Part Details for 1407346
1407346 CAD Models
1407346 Part Data Attributes
|
1407346
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407346
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |