Part Details for 1407347 (ALTERNATE: NBC-M 8MS/10 0-93B) by Phoenix Contact
Overview of 1407347 (ALTERNATE: NBC-M 8MS/10 0-93B) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407347 (ALTERNATE: NBC-M 8MS/10 0-93B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339153
|
RS | Cable assembly, Male, wire Leads, round, Shielded, 32.8ft, 10.00m, 4-position | Phoenix Contact 1407347 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$76.4500 / $82.2000 | RFQ |