Part Details for 1407356 by Phoenix Contact
Overview of 1407356 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407356-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$25.9840 / $32.2600 | Buy Now |
DISTI #
651-1407356
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93E SCO RoHS: Compliant | 5 |
|
$25.9800 / $32.2500 | Buy Now |
DISTI #
V99:2348_10633708
|
Arrow Electronics | Cable Assembly Circular Cat 5 1m 26AWG M12 Circular 4 POS M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1842 | Americas - 29 |
|
$2.0950 / $8.1060 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 1 m RoHS: Compliant | 0 |
|
$26.9400 / $34.1600 | Buy Now |
DISTI #
30739216
|
Verical | Cable Assembly Circular Cat 5 1m 26AWG M12 Circular 4 POS M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1842 | Americas - 29 |
|
$2.0950 / $2.1020 | Buy Now |
DISTI #
1407356
|
TTI | Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93E SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.7200 | Buy Now |
DISTI #
000000000004089751
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93E SCO Min Qty: 1 | 0 |
|
$33.2600 / $38.8100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 500 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 1 m RoHS: Compliant | 0 |
|
$26.9400 / $34.1600 | Buy Now |
|
Neutron USA | Ethernet Cables / Networking Cables NBC-MSD/ 1 0-93E SCO | 42 |
|
$106.2800 | Buy Now |
Part Details for 1407356
1407356 CAD Models
1407356 Part Data Attributes
|
1407356
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407356
Phoenix Contact
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |