Part Details for 1407361 by Phoenix Contact
Results Overview of 1407361 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407361
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AJ4362
|
Newark | Sensor Cord, 4P M12 Plug-Rj45 Plug, 2M Rohs Compliant: Yes |Phoenix Contact 1407361 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$47.5300 / $64.7200 | Buy Now |
|
DISTI #
277-12890-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 6.56' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
18 In Stock |
|
$61.1700 | Buy Now |
|
DISTI #
651-1407361
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 2 0-93E/R4AC SCO RoHS: Compliant | 101 |
|
$61.1700 | Buy Now |
|
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 2 m COO: Poland RoHS: Compliant |
5 In Stock |
|
$61.1700 / $64.3900 | Buy Now |
|
DISTI #
76885726
|
Verical | Cable Assembly Cat 5 2m 26AWG M12 Circular to RJ-45 4 to 8 POS M-M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 4 |
|
$71.9647 / $75.7529 | Buy Now |
|
DISTI #
1407361
|
TTI | Ethernet Cables / Networking Cables NBC-MSD/ 2 0-93E/R4AC SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$61.1700 / $61.7900 | Buy Now |
|
DISTI #
76885726
|
Verical | Cable Assembly Cat 5 2m 26AWG M12 Circular to RJ-45 4 to 8 POS M-M COO: Poland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 4 |
|
$71.9647 / $75.7529 | Buy Now |
|
DISTI #
000000000004089756
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 2 0-93E/R4AC SCO Min Qty: 1 | 0 |
|
$61.1700 | Buy Now |
|
DISTI #
76885726
|
Verical | Cable Assembly Cat 5 2m 26AWG M12 Circular to RJ-45 4 to 8 POS M-M COO: Poland RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 4 |
|
$71.9647 / $75.7529 | Buy Now |
|
DISTI #
1407361
|
Avnet Abacus | NBCM12MSD 2093ER4AC NBCM12MSD2093ER4AC (Alt: 1407361) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1407361
1407361 CAD Models
1407361 Part Data Attributes
|
|
1407361
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407361
Phoenix Contact
Cable Assembly, 4 Conductor(s), 48V, Communication Cable
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Dc Voltage: 60 V | |
| Approvals | Cul; Iec; Ul | |
| Conductor Material | Bare Copper | |
| Connector Side1 | M12 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.14 Mm2 | |
| DIN Conformance | No | |
| Diameter | 6.4 Mm | |
| IEC Conformance | Yes | |
| Insulator Material | Foam Pe | |
| Jacket Material | Polyurethane | |
| Length | 2 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Operating Temperature-Max | 90 °C | |
| Operating Temperature-Min | -25 °C | |
| Rated Current | 1 A | |
| Rated Voltage | 48 V | |
| Shielding | Yes | |
| Stranding | 26x7 | |
| Wire and Cable Name | Communication Cable |
1407361 Frequently Asked Questions (FAQ)
-
The recommended torque is 0.6 Nm to 1.2 Nm, depending on the specific application and panel material. It's essential to consult the installation instructions and follow the recommended torque to ensure a secure connection.
-
Yes, the 1407361 connector is designed to withstand vibrations and shocks. However, it's crucial to ensure that the connector is properly secured to the panel and that the cables are properly strain-relieved to prevent damage or disconnection.
-
The 1407361 connector has a IP67 rating, which means it's protected against dust and temporary immersion in water. However, it's not recommended for continuous outdoor use or exposure to extreme temperatures, chemicals, or UV radiation without proper protection or additional sealing.
-
The 1407361 connector is designed for use with specific cable sizes and types. It's essential to consult the datasheet and ensure that the cable meets the recommended specifications to ensure a secure and reliable connection.
-
To ensure proper EMI shielding, it's essential to follow the recommended installation instructions and ensure that the connector is properly grounded to the panel or chassis. Additionally, using shielded cables and proper cable management practices can help minimize EMI radiation.