Part Details for 1407381 by Phoenix Contact
Overview of 1407381 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407381-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.3400 | Buy Now |
DISTI #
651-1407381
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC- 2 0-93E/FSD SCO RoHS: Compliant | 0 |
|
$36.5000 / $39.3400 | Order Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - free cable end - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 2 m RoHS: Compliant | 0 |
|
$32.8000 / $41.6700 | Buy Now |
DISTI #
000000000004089776
|
Sager | Ethernet Cables / Networking Cables NBC- 2 0-93E/FSD SCO Min Qty: 1 | 0 |
|
$39.8400 / $44.6200 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 450 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (100 Mbps) - 4-position - PUR - water blue RAL 5021 - shielded - free cable end - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 2 m RoHS: Compliant | 0 |
|
$32.8000 / $41.6700 | Buy Now |
Part Details for 1407381
1407381 CAD Models
1407381 Part Data Attributes
|
1407381
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407381
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |