Part Details for 1407404 by Phoenix Contact
Overview of 1407404 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17024-ND
|
DigiKey | CBL CIRC 8POS MALE TO WIRE 3.28' Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6830 / $40.5700 | Buy Now |
DISTI #
651-1407404
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MS/ 1 0-94B SCO RoHS: Compliant | 1 |
|
$32.8600 / $40.4200 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 1 m | 0 |
|
$33.8300 / $42.9700 | Buy Now |
DISTI #
1407404
|
TTI | Ethernet Cables / Networking Cables NBC-MS/ 1 0-94B SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$32.5300 / $39.9500 | Buy Now |
DISTI #
000000000004089799
|
Sager | Ethernet Cables / Networking Cables NBC-MS/ 1 0-94B SCO Min Qty: 1 | 0 |
|
$41.0900 / $46.0100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1500 |
|
RFQ | |
DISTI #
3252084
|
Farnell | SENSOR CORD, 8P M12 PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$32.5789 | Buy Now |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: A - on free cable end - cable length: 1 m | 0 |
|
$33.8300 / $42.9700 | Buy Now |
|
Neutron USA | Network Cable Cordset, Str M12 M 8P to Cut End, 4x2x26AWG 1m, PUR Blue, NBC-MS/ 1,0-94B SCO | 1 |
|
$156.5100 | Buy Now |
Part Details for 1407404
1407404 CAD Models
1407404 Part Data Attributes:
|
1407404
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407404
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |