Part Details for 1407441 by Phoenix Contact
Overview of 1407441 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1407441-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$58.7211 / $72.5000 | Buy Now |
DISTI #
651-1407441
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC- 5 0-94B/FS SCO | 6 |
|
$58.7200 / $72.2400 | Buy Now |
|
Onlinecomponents.com | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - free cable end - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 5 m RoHS: Compliant | 0 |
|
$58.9800 / $76.7800 | Buy Now |
DISTI #
000000000004089831
|
Sager | Ethernet Cables / Networking Cables NBC- 5 0-94B/FS SCO Min Qty: 1 | 0 |
|
$72.1700 / $80.5100 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 670 |
|
RFQ | |
|
Master Electronics | Network cable - Ethernet CAT5 (1 Gbps) - 8-position - PUR - water blue RAL 5021 - shielded - free cable end - on Socket straight M12 SPEEDCON / IP67 - coding: A - cable length: 5 m RoHS: Compliant | 0 |
|
$58.9800 / $76.7800 | Buy Now |
Part Details for 1407441
1407441 CAD Models
1407441 Part Data Attributes
|
1407441
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407441
Phoenix Contact
NETWORK CABLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |