Part Details for 1407487 by Phoenix Contact
Overview of 1407487 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1407487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - PUR halogen-free - black RAL 9005 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: Y - on free cable end - cable length: 1 m - Power with Ethernet (PWE) RoHS: Compliant | 0 |
|
$46.2900 / $58.8000 | Buy Now |
DISTI #
000000000004089872
|
Sager | Ethernet Cables / Networking Cables 1 meter CAT5e M12 Y-Code Male-Open End | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Hybrid cable | 800 |
|
RFQ | |
|
Master Electronics | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - PUR halogen-free - black RAL 9005 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: Y - on free cable end - cable length: 1 m - Power with Ethernet (PWE) RoHS: Compliant | 0 |
|
$46.2900 / $58.8000 | Buy Now |
Part Details for 1407487
1407487 CAD Models
1407487 Part Data Attributes
|
1407487
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407487
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |