Part Details for 1407490 by Phoenix Contact
Overview of 1407490 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - PUR halogen-free - black RAL 9005 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: Y - on free cable end - cable length: 10 m - Power with Ethernet (PWE) | 0 |
|
$136.8800 / $165.7400 | Buy Now |
DISTI #
000000000004089875
|
Sager | Ethernet Cables / Networking Cables 10 meter CAT5e M12 Y-Code Male-Open End | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | Hybrid cable | 450 |
|
RFQ | |
DISTI #
3285209
|
Farnell | CBL ASSY, SENSOR, M12 PLG-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$142.2477 | Buy Now |
|
Master Electronics | Hybrid cable - Ethernet hybrid CAT5 (100 Mbps) - 8-position - PUR halogen-free - black RAL 9005 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: Y - on free cable end - cable length: 10 m - Power with Ethernet (PWE) | 0 |
|
$136.8800 / $165.7400 | Buy Now |
Part Details for 1407490
1407490 CAD Models
1407490 Part Data Attributes
|
1407490
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407490
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |