There are no models available for this part yet.
Overview of 1407531 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1407531 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1407531-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.6400 | Buy Now | |
DISTI #
651-1407531
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-10 0-93B/FSD SCO RoHS: Compliant | 0 |
|
$80.6100 / $82.6300 | Order Now | |
Onlinecomponents.com | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - free cable end - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 10 m RoHS: Compliant | 0 |
|
$67.1000 / $85.9000 | Buy Now | ||
DISTI #
000000000004089912
|
Sager | Ethernet Cables / Networking Cables NBC-10 0-93B/FSD SCO Min Qty: 1 | 0 |
|
$83.6900 / $93.7300 | Buy Now | |
Dynamic Solutions GmbH | Network cable | 2500 |
|
RFQ | |||
Master Electronics | Network cable - PROFINET CAT5 (100 Mbps) - EtherCAT<sup>®</sup> CAT5 (100 Mbps) - 4-position - PVC/PVC - green RAL 6018 - shielded - free cable end - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 10 m RoHS: Compliant | 0 |
|
$67.1000 / $85.9000 | Buy Now |
CAD Models for 1407531 by Phoenix Contact
Part Data Attributes for 1407531 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|