Part Details for 1407699 by Phoenix Contact
Overview of 1407699 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9379
|
Newark | Ethernet Cable, Rj45 Plug-Free End, 5M Rohs Compliant: Yes |Phoenix Contact 1407699 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3000 / $47.8700 | Buy Now |
DISTI #
1407699-ND
|
DigiKey | CABLE MOD 8P8C PLUG-CABLE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8700 | Buy Now |
DISTI #
651-1407699
|
Mouser Electronics | Heavy Duty Power Connectors VS-IP20-OE-94B- LI/5 0 RoHS: Compliant | 0 |
|
$43.8100 / $48.2700 | Order Now |
|
Onlinecomponents.com | Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (sea blue) - RJ45 connector/IP20 to free cable end - line - length 5 m RoHS: Compliant | 1 Factory Stock |
|
$40.7500 / $51.7600 | Buy Now |
DISTI #
000000000005239720
|
Sager | Heavy Duty Power Connectors VS-IP20-OE-94B- LI/5 0 Min Qty: 1 | 0 |
|
$49.4900 / $55.4300 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 550 |
|
RFQ | |
|
Master Electronics | Assembled Ethernet cable - shielded - 4-pair - AWG 26 stranded (7-wire) - RAL 5021 (sea blue) - RJ45 connector/IP20 to free cable end - line - length 5 m RoHS: Compliant | 1 Factory Stock |
|
$40.7500 / $51.7600 | Buy Now |
Part Details for 1407699
1407699 CAD Models
1407699 Part Data Attributes
|
1407699
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407699
Phoenix Contact
VS-IP20-OE-94B-LI/5 0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |