Part Details for 1407732 by Phoenix Contact
Overview of 1407732 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1407732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X5863
|
Newark | Hc-B 16-I-Pt-M |Phoenix Contact 1407732 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-12929-ND
|
DigiKey | HC-B 16-I-PT-M Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
46 In Stock |
|
$18.5200 | Buy Now |
DISTI #
651-1407732
|
Mouser Electronics | Heavy Duty Power Connectors HC-B 16-I-PT-M RoHS: Compliant | 63 |
|
$20.6800 | Buy Now |
|
Onlinecomponents.com | HEAVYCON pin insert - B16 series - 16 + PE-pos. - push-in connection RoHS: Compliant |
25 In Stock 473 Factory Stock |
|
$17.6000 / $23.2700 | Buy Now |
DISTI #
1407732
|
TTI | Heavy Duty Power Connectors HC-B 16-I-PT-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.8500 / $19.4700 | Buy Now |
DISTI #
HC-B16-I-PT-M
|
TME | Connector: HDC, male, 500V, 16A, PIN: 16, Layout: 16+PE, 0.14÷2.5mm2 Min Qty: 1 | 0 |
|
$13.6400 / $17.5400 | RFQ |
DISTI #
000000000004090037
|
Sager | Heavy Duty Power Connectors HC-B 16-I-PT-M Min Qty: 1 | 0 |
|
$22.7400 / $26.5300 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert | 800 |
|
RFQ | |
|
Master Electronics | HEAVYCON pin insert - B16 series - 16 + PE-pos. - push-in connection RoHS: Compliant |
25 In Stock 473 Factory Stock |
|
$17.6000 / $23.2700 | Buy Now |
|
Neutron USA | Connector Power Heavy Duty HC-B 16-I-PT-M | 50 |
|
$59.9900 | Buy Now |
Part Details for 1407732
1407732 CAD Models
1407732 Part Data Attributes
|
1407732
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1407732
Phoenix Contact
HC-B 16-I-PT-M
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |